+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDC35

Torch: LED tactical; IP68; waterproof; No.of diodes: 9; L: 124mm


Manufacturer: NITECORE

Manufacturer part number:
EDC35

Alternative designations: 6-1527

TME Symbol:
EDC35

Specification

Manufacturer
NITECORE
Type of torch
LED tactical
IP rating
IP68
Light source features
waterproof
Luminosity
5lm/70lm/300lm/1300lm/3000lm/5000lm
Number of diodes
9
Length
124mm
Diameter
31.8mm
Range
550m
Power supply
  • rechargeable battery Li-Ion 21700
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 21700 x1
Kit contents
  • case
  • clip
  • lanyard
  • mains cable
Gross weight307.2 g
See other products in this category: Torches NITECORE,
*
EDC35
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 88.33 EURGross price for quantities from 1 pcs - 88.33 EUR
Net price for quantities from 3 pcs - 75.29 EURGross price for quantities from 3 pcs - 75.29 EUR