+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDUX1052G

Oscilloscope: digital; DSO; Ch: 2; 50MHz; 1Gsps; 200kpts; LCD 7"

Manufacturer: KEYSIGHT

Manufacturer part number:
EDUX1052G
TME Symbol:
EDUX1052G

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
2
Band
50MHz
Sampling
1Gsps
Memory record length
200kpts
Kind of display used
LCD 7"
Trigger modes
automatic, normal, single
Trigger
falling-edge, rising-edge, runt, video signal
Trigger source
CH1, CH2, external signal, supply voltage source
Time base
5n...50s/div
Vertical resolution
8bit
Input coupling
AC, DC
Trigger coupling
AC, DC, highpass, lowpass
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision 1000 X-SERIES EDU
Rise time
≤7ns
Input impedance
1MΩ/16pF
Input sensitivity
500µV/div...10V/div
Additional functions
function generator: DC, sine, square, triangle/ramp, pulse
Body dimensions
314x165x130mm
Display resolution
800x480
Connectors for the country
Europe
Interface
  • LAN
  • USB
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction and FFT
  • multilanguage menu
  • X-Y, ROLL operation mode
Standard equipment
  • calibration certificate
  • CD with documentation
  • mains cable
  • oscilloscope probe x2
Supply voltage
  • 100...240V AC
Gross weight4.2996 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
EDUX1052G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.