+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of capacitor | supercapacitor | |
Kind of capacitor | backup capacitor | |
Mounting | THT | |
Capacitance | 47mF | |
Operating voltage | 5.5V DC | |
Body dimensions | Ø11.5x5.5mm | |
Terminal pitch | 5mm | |
Trade name | EDLC |