+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1A221AP

Capacitor: electrolytic; low ESR; SMD; 220uF; 10VDC; Ø6.3x5.8mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1A221AP

Alternative designations: EEE-FT1A221AP

TME Symbol:
EEEFT1A221AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
10V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
2000h
Impedance
0.26Ω
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Case
D
Capacitors features
high temperature reflow
Height
5.8mm
Diameter
6.3mm
Gross weight0.521 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1A221AP
651 in TME stock
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.49 GBP
Net price for quantities from 10 pcs - 0.29 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 50 pcs - 0.23 GBPGross price for quantities from 50 pcs - 0.23 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.14 GBP
Net price for quantities from 2000 pcs - 0.13 GBPGross price for quantities from 2000 pcs - 0.13 GBP
Net price for quantities from 3000 pcs - 0.13 GBPGross price for quantities from 3000 pcs - 0.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs