+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1V331GV

Capacitor: electrolytic; low ESR; SMD; 330uF; 35VDC; Ø8x10.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1V331GV

Alternative designations: EEE-FT1V331GV

TME Symbol:
EEEFT1V331GV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø8x10.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.5mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1V331GV
0 in TME stock
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.55 EUR
Net price for quantities from 1500 pcs - 0.54 EURGross price for quantities from 1500 pcs - 0.54 EUR
Net price for quantities from 2500 pcs - 0.52 EURGross price for quantities from 2500 pcs - 0.52 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.