+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFTE151XAP

Capacitor: electrolytic; low ESR; SMD; 150uF; 25VDC; Ø6.3x7.7mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFTE151XAP

Alternative designations: EEE-FTE151XAP

TME Symbol:
EEEFTE151XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
150µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFTE151XAP
0 in TME stock
Net price for quantities from 900 pcs - 0.24 USDGross price for quantities from 900 pcs - 0.24 USD
Net price for quantities from 1800 pcs - 0.22 USDGross price for quantities from 1800 pcs - 0.22 USD
Net price for quantities from 2700 pcs - 0.22 USDGross price for quantities from 2700 pcs - 0.22 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.