+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHB1C331AP

Capacitor: electrolytic; SMD; 330uF; 16VDC; Ø10x10.2mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHB1C331AP

Alternative designations: EEE-HB1C331AP

TME Symbol:
EEEHB1C331AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HB(A)
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHB1C331AP
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.28 GBPGross price for quantities from 500 pcs - 0.28 GBP
Net price for quantities from 1000 pcs - 0.26 GBPGross price for quantities from 1000 pcs - 0.26 GBP
Net price for quantities from 1500 pcs - 0.25 GBPGross price for quantities from 1500 pcs - 0.25 GBP
Net price for quantities from 2000 pcs - 0.25 GBPGross price for quantities from 2000 pcs - 0.25 GBP
Net price for quantities from 2500 pcs - 0.24 GBPGross price for quantities from 2500 pcs - 0.24 GBP
Net price for quantities from 3000 pcs - 0.24 GBPGross price for quantities from 3000 pcs - 0.24 GBP
Net price for quantities from 5000 pcs - 0.24 GBPGross price for quantities from 5000 pcs - 0.24 GBP