+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETC1A331UP

Capacitor: electrolytic; SMD; 330uF; 10VDC; Ø8x10.2mm; 3000h; 200mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEETC1A331UP

Alternative designations: EEE-TC1A331UP

TME Symbol:
EEETC1A331UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø8x10.2mm
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...125°C
Manufacturer series
TC
Operating current
0.41A
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETC1A331UP
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 1500 pcs - 0.37 EURGross price for quantities from 1500 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.36 EURGross price for quantities from 2500 pcs - 0.36 EUR
Net price for quantities from 3000 pcs - 0.36 EURGross price for quantities from 3000 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.35 EUR
Net price for quantities from 10000 pcs - 0.34 EURGross price for quantities from 10000 pcs - 0.34 EUR