+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEG.0B.304.CLL

Connector: circular; 0B; socket; female; PIN: 4; 7A; IP50; Mat: metal


Manufacturer: LEMO

Manufacturer part number:
EEG.0B.304.CLL
TME Symbol:
EEG.0B.304.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0B
Connector
socket
Kind of connector
female
Number of pins
4
Mechanical mounting
for panel mounting, front side nut
Current rating
7A
IP rating
IP50
Locking system
push-pull
Connector variant
shielded
Body material
metal
Contact plating
gold-plated
Operating temperature
-55...250°C
Enclosure material
brass
Flammability rating
UL94V-0
Contact material
bronze
Gross weight6.08 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EEG.0B.304.CLL
0 in TME stock
Net price for quantities from 100 pcs - 30.91 USDGross price for quantities from 100 pcs - 30.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.