+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK0J822

Capacitor: electrolytic; low ESR; THT; 8200uF; 6.3VDC; Ø16x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK0J822

Alternative designations: EEU-FK0J822

TME Symbol:
EEUFK0J822

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
8.2mF
Operating voltage
6.3V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
5000h
Impedance
19mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK0J822
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 2.15 USDGross price for quantities from 150 pcs - 2.15 USD