+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1A272

Capacitor: electrolytic; low ESR; THT; 2700uF; 10VDC; Ø12.5x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1A272

Alternative designations: EEU-FK1A272

TME Symbol:
EEUFK1A272

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.7mF
Operating voltage
10V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Service life
5000h
Impedance
29mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
20mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1A272
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD