+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1C102

Capacitor: electrolytic; low ESR; THT; 1000uF; 16VDC; Ø10x16mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1C102

Alternative designations: EEU-FK1C102

TME Symbol:
EEUFK1C102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
4000h
Impedance
49mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
16mm
Diameter
10mm
Gross weight1.963 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1C102
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 5 pcs - 0.63 EURGross price for quantities from 5 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.53 EUR
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 200 pcs - 0.45 EURGross price for quantities from 200 pcs - 0.45 EUR
Packaging method by the manufacturer:Bag = 200 pcs