+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1C682S

Capacitor: electrolytic; low ESR; THT; 6800uF; 16VDC; Ø18x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1C682S

Alternative designations: EEU-FK1C682S

TME Symbol:
EEUFK1C682S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
6.8mF
Operating voltage
16V DC
Body dimensions
Ø18x25mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
25mm
Diameter
18mm
Gross weight9.79 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1C682S
149 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 3 pcs - 2.95 EURGross price for quantities from 3 pcs - 2.95 EUR
Net price for quantities from 5 pcs - 2.73 EURGross price for quantities from 5 pcs - 2.73 EUR
Net price for quantities from 10 pcs - 2.43 EURGross price for quantities from 10 pcs - 2.43 EUR
Net price for quantities from 25 pcs - 2.12 EURGross price for quantities from 25 pcs - 2.12 EUR
Net price for quantities from 50 pcs - 2.05 EURGross price for quantities from 50 pcs - 2.05 EUR
Packaging method by the manufacturer:Bag = 50 pcs