+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG1205

Switch: slide; Pos: 2; SPDT; 0.2A/30VDC; ON-ON; on panel; 26x5.8x6mm


Manufacturer: E-SWITCH

Manufacturer part number:
EG1205
TME Symbol:
EG1205

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Mounting
on panel
Leads
for PCB
Body dimensions
26x5.8x6mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Terminal pitch
3mm
Contact material
copper
Knob height
4mm
Mechanical durability
10000 cycles
Operating Force
1.96N
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG1205
0 in TME stock
Net price for quantities from 400 pcs - 0.67 USDGross price for quantities from 400 pcs - 0.67 USD
Net price for quantities from 800 pcs - 0.63 USDGross price for quantities from 800 pcs - 0.63 USD
Net price for quantities from 1200 pcs - 0.62 USDGross price for quantities from 1200 pcs - 0.62 USD
Net price for quantities from 2800 pcs - 0.59 USDGross price for quantities from 2800 pcs - 0.59 USD
Net price for quantities from 5200 pcs - 0.58 USDGross price for quantities from 5200 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.