+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG1313

Switch: slide; Pos: 3; 0.2A/30VDC; ON-ON-ON; THT; 15.7x3.8x5mm

Manufacturer: E-SWITCH

Manufacturer part number:
EG1313
TME Symbol:
EG1313

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
15.7x3.8x5mm
Contact plating
silver plated
Contact material
copper
Knob height
5mm
Mechanical durability
10000 cycles
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
*
EG1313
0 in TME stock
Net price for quantities from 3200 pcs - 0.49 EURGross price for quantities from 3200 pcs - 0.49 EUR
No. of pieces (Multiplicity: 3 200)