+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2301

Switch: slide; Pos: 3; DP3T; 0.2A/30VDC; ON-ON-ON; THT; 16x6.5x8mm

Manufacturer: E-SWITCH

Manufacturer part number:
EG2301
TME Symbol:
EG2301

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
16x6.5x8mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper alloy
Mechanical durability
10000 cycles
Body colour
silver
Actuator colour
black
Operating temperature
-20...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2301
0 in TME stock
Net price for quantities from 1200 pcs - 0.57 USDGross price for quantities from 1200 pcs - 0.57 USD
Net price for quantities from 2700 pcs - 0.55 USDGross price for quantities from 2700 pcs - 0.55 USD
No. of pieces (Multiplicity: 300)