+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG4208

Switch: slide; Pos: 2; 4PDT; 0.2A/30VDC; ON-ON; THT; 15x6x5mm; 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
EG4208
TME Symbol:
EG4208

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
15x6x5mm
Max. contact resistance:
20mΩ
Contact plating
silver plated
Contact material
copper
Knob height
4mm
Operating temperature
-20...70°C
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
*
EG4208
1075 in TME stock
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 500 pcs