+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG4319

Switch: slide; Pos: 3; 4P3T; 0.2A/30VDC; ON-ON-ON; THT; 23x6.5x5.5mm


Manufacturer: E-SWITCH

Manufacturer part number:
EG4319
TME Symbol:
EG4319

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
4P3T
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
23x6.5x5.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper alloy
Mechanical durability
10000 cycles
Body colour
silver
Actuator colour
black
Operating temperature
-20...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG4319
0 in TME stock
Net price for quantities from 800 pcs - 0.86 GBPGross price for quantities from 800 pcs - 0.86 GBP
Net price for quantities from 1000 pcs - 0.84 GBPGross price for quantities from 1000 pcs - 0.84 GBP
Net price for quantities from 2600 pcs - 0.84 GBPGross price for quantities from 2600 pcs - 0.84 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.