+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.00.303.CLL

Connector: circular; 00; socket; female; PIN: 3; soldering; 3A; IP50

Manufacturer: LEMO

Manufacturer part number:
EGG.00.303.CLL
TME Symbol:
EGG.00.303.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
00
Connector
socket
Kind of connector
female
Number of pins
3
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Current rating
3A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
0.09mm2
Polarisation
G
Gross weight1.345 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.00.303.CLL
53 in TME stock
Net price for quantities from 1 pcs - 27.40 USDGross price for quantities from 1 pcs - 27.40 USD
Net price for quantities from 10 pcs - 24.35 USDGross price for quantities from 10 pcs - 24.35 USD
Net price for quantities from 25 pcs - 21.19 USDGross price for quantities from 25 pcs - 21.19 USD
Net price for quantities from 50 pcs - 20.26 USDGross price for quantities from 50 pcs - 20.26 USD
Net price for quantities from 100 pcs - 19.79 USDGross price for quantities from 100 pcs - 19.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs