+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.00.305.CLL

Connector: circular; 00; socket; female; PIN: 5; soldering; 1.7A


Manufacturer: LEMO

Manufacturer part number:
EGG.00.305.CLL
TME Symbol:
EGG.00.305.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
00
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Current rating
1.7A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
0.09mm2
Polarisation
G
Gross weight50 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.00.305.CLL
0 in TME stock
Net price for quantities from 1 pcs - 36.30 EURGross price for quantities from 1 pcs - 36.30 EUR
Net price for quantities from 5 pcs - 33.35 EURGross price for quantities from 5 pcs - 33.35 EUR
Net price for quantities from 10 pcs - 32.85 EURGross price for quantities from 10 pcs - 32.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.