+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.3B.310.CLL

Connector: circular; 3B; socket; female; PIN: 10; 12A; IP50; straight

Manufacturer: LEMO

Manufacturer part number:
EGG.3B.310.CLL
TME Symbol:
EGG.3B.310.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
3B
Connector
socket
Kind of connector
female
Number of pins
10
Mechanical mounting
for panel mounting, rear side nut
Current rating
12A
IP rating
IP50
Locking system
push-pull
Spatial orientation
straight
Connector variant
shielded
Body material
metal
Contact plating
gold-plated
Operating temperature
-55...250°C
Enclosure material
brass
Flammability rating
UL94V-0
Contact material
brass
Plating material
brass
Gross weight22.95 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.3B.310.CLL
0 in TME stock
Net price for quantities from 1 pcs - 137.26 USDGross price for quantities from 1 pcs - 137.26 USD
Net price for quantities from 5 pcs - 127.67 USDGross price for quantities from 5 pcs - 127.67 USD
Net price for quantities from 10 pcs - 116.50 USDGross price for quantities from 10 pcs - 116.50 USD
Net price for quantities from 25 pcs - 109.32 USDGross price for quantities from 25 pcs - 109.32 USD
No. of pieces (Multiplicity: 1)