+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.3B.661.ZZM

Contact; female; 3B; 26AWG÷22AWG; crimped; for cable


Manufacturer: LEMO

Manufacturer part number:
EGG.3B.661.ZZM
TME Symbol:
EGG.3B.661.ZZM

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
contact
Kind of connector
female
Manufacturer series
3B
Wire size
26AWG...22AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.244 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.3B.661.ZZM
0 in TME stock
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 5 pcs - 3.84 EURGross price for quantities from 5 pcs - 3.84 EUR
Net price for quantities from 10 pcs - 3.44 EURGross price for quantities from 10 pcs - 3.44 EUR
Net price for quantities from 100 pcs - 3.03 EURGross price for quantities from 100 pcs - 3.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs