+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of transition | coupler | |
Wave impedance | 75Ω | |
Manufacturer series | EH | |
Mechanical mounting | countersunk screw hole, flange (2 holes), for panel mounting | |
Colour | black | |
Body material | metal | |
Mounting holes pitch | 19x24mm | |
Case | XLR standard |