+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKTH

Enclosure: enclosure base; X: 280mm; Y: 560mm; Z: 100mm

Manufacturer: FIBOX

Manufacturer part number:
EKTH
TME Symbol:
EKTH

Specification

Manufacturer
FIBOX
Type of enclosure
enclosure base
Dimension X
280mm
Dimension Y
560mm
Dimension Z
100mm
Enclosure material
polycarbonate
Gross weight1.728 kg
Certificates
EAN code6418074000125

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
*
EKTH
0 in TME stock
Net price for quantities from 1 pcs - 93.29 EURGross price for quantities from 1 pcs - 93.29 EUR
Net price for quantities from 4 pcs - 87.46 EURGross price for quantities from 4 pcs - 87.46 EUR
Net price for quantities from 16 pcs - 81.63 EURGross price for quantities from 16 pcs - 81.63 EUR
No. of pieces (Multiplicity: 1)