+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL-USB-5

Meter: data acquisition system; 3÷28V; Interface: USB; EasyLog


Manufacturer: LASCAR

Manufacturer part number:
EL-USB-5
TME Symbol:
EL-USB-5

Specification

Manufacturer
LASCAR
Type of meter
data acquisition system
Input voltage
3...28V
Interface
USB
Body dimensions
98x26.8x26.8mm
Measuring instrument features
logger: event and state
Manufacturer series
EasyLog
Software
download from manufacturers website
Frequency
2...100Hz
Power supply
  • battery LS14250 3,6V x1
Gross weight72.83 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Data Acquisition Systems LASCAR,
See other products from this series.:
*
EL-USB-5
3 in TME stock
Net price for quantities from 1 pcs - 87.34 USDGross price for quantities from 1 pcs - 87.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.