+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL100D5-24

Relay: solid state; Ucntrl: 21÷27VDC; 5A; 3÷100VDC; on panel; EL DC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EL100D5-24
TME Symbol:
EL100D5-24

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
21...27V DC
Max. operating current
5A
Switched voltage
3...100V DC
Mounting
on panel
Relay variant
current source
Manufacturer series
EL DC
Body dimensions
36.6x21.1x25.4mm
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight14.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EL100D5-24
0 in TME stock
Net price for quantities from 1 pcs - 41.15 EURGross price for quantities from 1 pcs - 41.15 EUR
Net price for quantities from 25 pcs - 36.45 EURGross price for quantities from 25 pcs - 36.45 EUR
Net price for quantities from 50 pcs - 34.31 EURGross price for quantities from 50 pcs - 34.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.