+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELC40

Current monitoring module; 40A; 113.6x21.5x47.8mm; 8÷30VDC

Manufacturer: ELCO SRL

Manufacturer part number:
ELC40
TME Symbol:
ELC40

Specification

Manufacturer
ELCO SRL
Type of relays accessories
current monitoring module
Max. operating current
40A
Body dimensions
113.6x21.5x47.8mm
Electrical connection
spring-loaded terminals
Controlled parameter
AC current
Application - series/manufacturer
SSR170, SSR170H
Operating temperature
-40...80°C
Supply voltage
  • 8...30V DC
Gross weight50 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
*
ELC40
0 in TME stock
Net price for quantities from 1 pcs - 100.39 USDGross price for quantities from 1 pcs - 100.39 USD
Net price for quantities from 5 pcs - 93.70 USDGross price for quantities from 5 pcs - 93.70 USD
Net price for quantities from 10 pcs - 89.43 USDGross price for quantities from 10 pcs - 89.43 USD
No. of pieces (Multiplicity: 1)