+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMZ1T2R

Transistor: NPN / PNP; bipolar; complementary pair; 50V; 0.15A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
EMZ1T2R
TME Symbol:
EMZ1T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
50V
Collector current
0.15A
Power dissipation
0.15W
Case
SOT563
Current gain
120...560
Mounting
SMD
Kind of package
reel, tape
Frequency
140MHz, 180MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
EMZ1T2R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.10 EUR
Net price for quantities from 8000 pcs - 0.09 EURGross price for quantities from 8000 pcs - 0.09 EUR
Net price for quantities from 24000 pcs - 0.08 EURGross price for quantities from 24000 pcs - 0.08 EUR