+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2C6M26G2

Connector: circular; plug; male; 3A; 125V; PIN: 6; EN2; soldering

Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2C6M26G2
TME Symbol:
EN2C6M26G2

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
plug
Kind of connector
male
Current rating
3A
Rated voltage
0.125kV
Number of pins
6
Manufacturer series
EN2
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal bayonet
Cable external diameter
3.6...4.6mm
IP rating
IP68
Contact plating
gold-plated
Operating temperature
-40...85°C
Gross weight7 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT
*
EN2C6M26G2
Product withdrawn from the offer
Use the specification table below to search for similar products