+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Current rating | 7A | |
Rated voltage | 0.25kV | |
Number of pins | 2 | |
Manufacturer series | EN2 | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting | |
Locking system | external bayonet | |
IP rating | IP68 | |
Contact plating | gold-plated |