+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P3F20P

Connector: circular; socket; female; 6.5A; 125V; PIN: 3; EN2; THT


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P3F20P
TME Symbol:
EN2P3F20P

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
female
Current rating
6.5A
Rated voltage
0.125kV
Number of pins
3
Manufacturer series
EN2
Electrical mounting
THT
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Gross weight3.24 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2P3F20P
90 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.60 USDGross price for quantities from 5 pcs - 9.60 USD
Net price for quantities from 10 pcs - 9.28 USDGross price for quantities from 10 pcs - 9.28 USD
Net price for quantities from 20 pcs - 8.94 USDGross price for quantities from 20 pcs - 8.94 USD
Net price for quantities from 50 pcs - 8.58 USDGross price for quantities from 50 pcs - 8.58 USD
Net price for quantities from 100 pcs - 8.27 USDGross price for quantities from 100 pcs - 8.27 USD
Net price for quantities from 200 pcs - 7.99 USDGross price for quantities from 200 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts