+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P4M22

Connector: circular; socket; male; 5A; 125V; PIN: 4; EN2; soldering

Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P4M22
TME Symbol:
EN2P4M22

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
male
Current rating
5A
Rated voltage
0.125kV
Number of pins
4
Manufacturer series
EN2
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Gross weight3.2 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2P4M22
98 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 3 pcs - 2.53 USDGross price for quantities from 3 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts