+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P4M22K

Connector: circular; socket; male; 5A; 125V; PIN: 4; EN2; soldering


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P4M22K
TME Symbol:
EN2P4M22K

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
male
Current rating
5A
Rated voltage
0.125kV
Number of pins
4
Manufacturer series
EN2
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Kind of package
separately
Gross weight3.855 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2P4M22K
3 in TME stock
Net price for quantities from 1 pcs - 4.78 EURGross price for quantities from 1 pcs - 4.78 EUR
Net price for quantities from 50 pcs - 3.72 EURGross price for quantities from 50 pcs - 3.72 EUR
Net price for quantities from 100 pcs - 3.59 EURGross price for quantities from 100 pcs - 3.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs