+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P7M26

Connector: circular; socket; male; 3A; 125V; PIN: 7; EN2; soldering

Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P7M26
TME Symbol:
EN2P7M26

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
male
Current rating
3A
Rated voltage
0.125kV
Number of pins
7
Manufacturer series
EN2
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Gross weight2.98 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2P7M26
48 in TME stock
Net price for quantities from 1 pcs - 12.35 EURGross price for quantities from 1 pcs - 12.35 EUR
Net price for quantities from 50 pcs - 9.58 EURGross price for quantities from 50 pcs - 9.58 EUR
Net price for quantities from 100 pcs - 8.50 EURGross price for quantities from 100 pcs - 8.50 EUR
Net price for quantities from 200 pcs - 7.69 EURGross price for quantities from 200 pcs - 7.69 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs