+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENC28J60/SS

IC: Ethernet controller; SPI; SSOP28; 10Base-T; Uoper: 3.1÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ENC28J60/SS
TME Symbol:
ENC28J60/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
SPI
Case
SSOP28
Ethernet category
10Base-T
Operating voltage
3.1...3.6V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Number of transceivers
1
Kind of package
tube
Operating temperature
0...70°C
Manufacturer standard package
47pcs.
Supply voltage
  • 3.1...3.6V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ENC28J60/SS
0 in TME stock
No. of pieces (Multiple of: 47)
Minimum order quantity: 141.
Multiple of: 47.
This product is not available for sale in your country.