+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

ENC28J60T-I/SO

IC: Ethernet controller; SPI; 10Base-T; Uoper: 3.1÷3.6V; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ENC28J60T-I/SO
TME Symbol:
ENC28J60T-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
SPI
Ethernet category
10Base-T
Operating voltage
3.1...3.6V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Number of transceivers
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1600pcs.
Supply voltage
  • 3.1...3.6V
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ENC28J60T-I/SO
0 in TME stock
Net price for quantities from 1600 pcs - 3.49 USDGross price for quantities from 1600 pcs - 3.49 USD
No. of pieces (Multiplicity: 1 600)