+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ENC424J600-I/ML

IC: Ethernet controller; SPI / Parallel; QFN44; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ENC424J600-I/ML
TME Symbol:
ENC424J600-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
SPI / Parallel
Case
QFN44
Ethernet category
10/100Base-T
Operating voltage
3...3.6V
Mounting
SMD
Integrated circuit features
MAC / PHY
TX/RX buffer size
24576 B
Kind of package
tube
Operating temperature
-40...85°C
Manufacturer standard package
45pcs.
Gross weight0.184 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ENC424J600-I/ML
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.