+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENC424J600T-I/PT

IC: Ethernet controller; full duplex,SPI; TQFP44; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ENC424J600T-I/PT
TME Symbol:
ENC424J600T-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
TQFP44
Ethernet category
10/100Base-T
Operating voltage
3...3.6V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Number of transceivers
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1200pcs.
Interface
  • full duplex
  • SPI
Supply voltage
  • 3...3.6V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ENC424J600T-I/PT
0 in TME stock
No. of pieces (Multiple of: 1 200)
Minimum order quantity: 1 200.
Multiple of: 1 200.
This product is not available for sale in your country.