+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP048

Enclosure: junction box; Ø: 84mm; Z: 50mm; light grey


Manufacturer: PCE

Manufacturer part number:
EP048
TME Symbol:
EP-048

Specification

Manufacturer
PCE
Type of enclosure
junction box
Diameter
84mm
Dimension Z
50mm
Version
with membrane cable glands
Body colour
light grey
Enclosure description
4 x gland
Gross weight56.2 g
Certificates
See other products in this category: Junction boxes PCE,
*
EP048
118 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 67 pcs - 1.18 USDGross price for quantities from 67 pcs - 1.18 USD
Net price for quantities from 134 pcs - 1.10 USDGross price for quantities from 134 pcs - 1.10 USD