+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP088

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 52mm


Manufacturer: PCE

Manufacturer part number:
EP088
TME Symbol:
EP-088

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
52mm
Version
with membrane cable glands
Cover colour
light grey
Enclosure description
7 x gland
Gross weight77.28 g
Certificates
See other products in this category: Junction boxes PCE,
*
EP088
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.75 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 46 pcs - 1.64 EURGross price for quantities from 46 pcs - 1.64 EUR
Net price for quantities from 184 pcs - 1.52 EURGross price for quantities from 184 pcs - 1.52 EUR