+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EP1C20F400C7N

IC: FPGA; SMD; FBGA400; Number of macrocells: 20k; I/O: 301; 320MHz


Manufacturer: INTEL

Manufacturer part number:
EP1C20F400C7N
TME Symbol:
EP1C20F400C7N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA400
Number of macrocells
20k
Number of inputs/outputs
301
Frequency
320MHz
Memory
288kB RAM
Quiescent current
12mA
Delay time
7ns
Manufacturer series
Cyclone
Supply voltage
  • 1.425...1.575V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP1C20F400C7N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order