+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA324 | |
Number of macrocells | 4k | |
Number of inputs/outputs | 249 | |
Frequency | 320MHz | |
Memory | 76.5kB RAM | |
Quiescent current | 6mA | |
Delay time | 7ns | |
Manufacturer series | Cyclone |