+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EP1K30FC256-2N

IC: FPGA; SMD; FBGA256; Macrocells: 30k; I/O: 171; 2.375÷2.625VDC


Manufacturer: INTEL

Manufacturer part number:
EP1K30FC256-2N
TME Symbol:
EP1K30FC256-2N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
30k
Number of inputs/outputs
171
Number of gates
30k
Memory
24kB RAM
Quiescent current
10mA
Delay time
2ns
Manufacturer series
Acex
Supply voltage
  • 2.375...2.625V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP1K30FC256-2N
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Product for special order