+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EP1K50FC256-2N

IC: FPGA; SMD; FBGA256; Number of macrocells: 50k; I/O: 186; 10mA


Manufacturer: INTEL

Manufacturer part number:
EP1K50FC256-2N
TME Symbol:
EP1K50FC256-2N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
50k
Number of inputs/outputs
186
Number of gates
50k
Memory
40.96kB RAM
Quiescent current
10mA
Delay time
2ns
Manufacturer series
Acex
Supply voltage
  • 2.375...2.625V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP1K50FC256-2N
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Product for special order