+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA484 | |
Number of macrocells | 33k | |
Number of inputs/outputs | 322 | |
Memory | 483.84kB RAM | |
Quiescent current | 66mA | |
Delay time | 7ns | |
Manufacturer series | Cyclone II |