+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP2C50F484C8N

IC: FPGA; SMD; FBGA484; Number of macrocells: 50k; I/O: 294; 101mA


Manufacturer: INTEL

Manufacturer part number:
EP2C50F484C8N
TME Symbol:
EP2C50F484C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
50k
Number of inputs/outputs
294
Memory
580.5kB RAM
Quiescent current
101mA
Delay time
8ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C50F484C8N
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Product for special order