+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EP2C8T144C6N

IC: FPGA; SMD; TQFP144; Number of macrocells: 8k; I/O: 85; 162kBRAM


Manufacturer: INTEL

Manufacturer part number:
EP2C8T144C6N
TME Symbol:
EP2C8T144C6N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
8k
Number of inputs/outputs
85
Memory
162kB RAM
Quiescent current
17mA
Delay time
6ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C8T144C6N
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Product for special order