+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA780 | |
Number of macrocells | 55856 | |
Number of inputs/outputs | 377 | |
Frequency | 437.5MHz | |
Memory | 2.34MB RAM | |
Delay time | 7ns | |
Manufacturer series | Cyclone III |