+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP4CE15F17I7N

IC: FPGA; SMD; FBGA256; Number of macrocells: 15408; I/O: 165


Manufacturer: INTEL

Manufacturer part number:
EP4CE15F17I7N
TME Symbol:
EP4CE15F17I7N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
15408
Number of inputs/outputs
165
Frequency
437.5MHz
Number of gates
56
Manufacturer series
Cyclone IV
Kind of memory
DDR2
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP4CE15F17I7N
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Product for special order