+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EP4CE22E22C8N

IC: FPGA; SMD; EQFP144; Number of macrocells: 22.32k; I/O: 79


Manufacturer: INTEL

Manufacturer part number:
EP4CE22E22C8N
TME Symbol:
EP4CE22E22C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
EQFP144
Number of macrocells
22.32k
Number of inputs/outputs
79
Frequency
402MHz
Number of gates
66
Manufacturer series
Cyclone IV
Kind of memory
DDR2
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP4CE22E22C8N
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.
Product for special order